TE Connectivity 1-480270-0 is a socket connector with six female circuits.
It is unshrouded, allowing for easy access and connection.
This component is ideal for use in electrical and electronic equipment where quick and reliable connections are required.
Its durable construction suits it for both consumer and industrial applications.
| Type |
Wire to Wire Housing |
| Pitch |
5mm |
| Number of Ways |
6 |
| Number of Rows |
2 |
| Mounting Type |
Cable Mount (Free-Hanging) |
| Circuit Application |
Power & Signal |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Gender |
FEMALE |
| Contact Retention Within Housing |
Without |
| Contact Type |
Socket |
| Dielectric Withstanding Voltage |
1000VAC |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Housing Material |
Nylon |
| Insulator Color |
NATURAL |
| Insulator Material |
NYLON |
| Maximum Operating Temperature |
105 |
| Minimum Operating Temperature |
-55 |
| Mounting Style |
STRAIGHT |
| Number Of Connectors |
ONE |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Packaging Method |
Package |
| Packaging Quantity |
1 |
| Panel Mount Feature |
Without |
| Primary Product colour |
Natural |
| Rated Current (Signal) |
13 |
| Reliability |
COMMERCIAL |
| Row-to-Row Spacing |
.36 |
| Sealable |
No |
| Termination Method to Wire & Cable |
Crimp |
| Termination Type |
CRIMP |
| Total Number of Contacts |
6 |
| UL Flammability Code |
94V-2 |
| UL Flammability Rating |
UL 94V-2 |
| UL Rating |
Certified |