TE Connectivity 1-480270-0 MATE-N-LOK Pin Housing 6 Pins 5.08mm Spacing

MPN
1-480270-0
EAN-13
2050003840583
Order Code
07-3616
Country of Origin
USA
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.806
50+ £0.728
100+ £0.690
250+ £0.649
500+ £0.612
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

TE Connectivity 1-480270-0 is a socket connector with six female circuits.

It is unshrouded, allowing for easy access and connection.

This component is ideal for use in electrical and electronic equipment where quick and reliable connections are required.

Its durable construction suits it for both consumer and industrial applications.


Type Pin housing cable
Pitch 5mm
Number of Ways 6
Number of Rows 2
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Case Material Nylon (NL)
Circuit Application Power & Signal
Compatible With Agency/Standards Products CSA
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector contact surface Tin plated
Connector Product Type Housing
Connector System wire-to-wire
Contact Gender FEMALE
Contact Retention Within Housing Without
Contact Type Socket
CS 5.08mm
Dielectric Withstanding Voltage 1000VAC
Factory colour Ecru
Glow Wire Rating Standard Part - Not Glow Wire
Housing Material Nylon
Industrial packaging No
Insulator Color NATURAL
Insulator Material NYLON
Maximum Operating Temperature 105
Maximum Temperature +105°C
Min. temperature -55°C
Minimum Operating Temperature -55
Mounting Style STRAIGHT
Number Of Connectors ONE
Operating Temperature Range -67 – 221
Operating Voltage 250
Packaging Method Package
Packaging Quantity 1
Panel Mount Feature Without
Pins per row 3
Plug / Socket Plug, straight
Primary Product colour Natural
Rated Current (Signal) 13
Reliability COMMERCIAL
Row-to-Row Spacing .36
Sealable No
Series MATE-N-LOK
Termination Method to Wire & Cable Crimp
Termination Type CRIMP
Total Number of Contacts 6
Total number of pins 6
UL Flammability Code 94V-2
UL Flammability Rating UL 94V-2
UL Rating Certified

Reviews

Be the first to submit a review

Trustpilot