TE Connectivity 1-406541-6 is a modular connector featuring 8 positions with a right-angle male design.
The connector is black and unshrouded, providing easy access for mating cables.
It is typically used in telecommunications and networking applications.
The product ensures reliable electrical connections in various communication systems.
| Type |
RJ45 Socket |
| Gender |
Plug |
| Mounting Type |
PCB |
| Shielded/Shrouded |
Unshrouded |
| Number of Positions/ Contacts |
8P8C |
| Centerline (Pitch) |
1.016mm |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.525 |
| Connector Mounting Type |
Panel Mount |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Standard |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
.2 |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
15 |
| Contact Plating |
Gold |
| Contact Underplating Material |
Nickel |
| Current Rating |
200mA |
| Depth |
15.75mm |
| Direction |
Up |
| Element Configuration |
Single |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Housing Colour |
Black |
| Housing Material |
High Temperature Thermoplastic |
| Keyed |
No |
| Lead Free |
Lead Free |
| Length |
17.27mm |
| Max Operating Temperature |
80°C |
| Max Voltage Rating (AC) |
150v |
| Min Operating Temperature |
-40°C |
| Mount |
Panel |
| Number of Contacts |
8 |
| Number of Ports |
1 |
| Number of Positions |
8 |
| Number of Positions Loaded |
8 |
| Number of Rows |
1 |
| Operating Temperature Range |
-40 – 185 |
| Orientation |
Right Angle |
| Package Quantity |
441 |
| Packaging |
Tray |
| Packaging Method |
Box & Tray |
| Packaging Quantity |
441 |
| Panel Mount Feature |
Without |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Mount Orientation |
Right Angle |
| PCB Mounting Orientation |
Right Angle |
| PCB Thickness |
1.57mm |
| PCB Thickness (Recommended) |
.062 |
| Pitch |
2.04mm |
| Plating Thickness |
360nm |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Shielding |
Shielded |
| Tail Length |
3.56mm |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.14 |
| UL Flammability Rating |
UL 94V-0 |
To use this facility please Sign In.
Sign In