The TE Connectivity 1-368589-6 is a power connector featuring 4 contacts and a male crimp design.
It is unshrouded, making it suitable for diverse electrical connections.
This connector is ideal for use in industrial and automotive applications.
Its reliable performance ensures efficient power transmission in demanding environments.
| Type |
Cap Housing |
| Gender |
Female |
| Centerline (Pitch) |
3.9624mm |
| Circuit Application |
Power & Signal |
| Compatible With Agency/Standards Products |
USR |
| Compatible With Approved Standards Products |
UL 1977 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Cap |
| Connector Mounting Type |
Panel Mount |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Layout |
Matrix |
| Contact Retention |
No (Without) |
| Contact Retention Within Housing |
Without |
| Contact Type |
Tab |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Glow Wire Rating |
GWT 750°C (Without Flame) |
| Housing Color |
Blue |
| Housing Material |
PA 66 |
| Max Operating Temperature |
65°C |
| Min Operating Temperature |
-30°C |
| Mount |
Panel |
| Number of Contacts |
8 |
| Number of Positions |
4 |
| Number of Power Positions |
0 |
| Number of Rows |
2 |
| Number of Signal Positions |
0 |
| Operating Supply Voltage |
300v |
| Operating Temperature Range |
-22 – 221 |
| Operating Voltage |
300 |
| Orientation |
Right Angle |
| Package Quantity |
150 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
150 |
| Panel Mount Feature |
With |
| Panel Mount Feature Type |
Latches |
| Panel Thickness |
0.078inch |
| Pitch |
0.156inch |
| Primary Product colour |
Blue |
| Radiation Hardening |
No |
| Row Spacing |
0.181mm |
| Row-to-Row Spacing |
.181 |
| Sealable |
No |
| Termination |
Solder |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| Wire/Cable Type |
Discrete |
To use this facility please Sign In.
Sign In