The TE Connectivity 1-368589-4 is a MAG45 male shrouded modular connector.
It is designed for Ethernet connections, ensuring secure and reliable data transmission.
The connector is suitable for use in networking and telecommunications applications.
It is known for its durability and easy installation.
| Type |
Wire to Wire Housing |
| Pitch |
3.96mm |
| Number of Ways |
4 |
| Number of Rows |
2 |
| Mounting Type |
Panel Mount |
| Circuit Application |
Power & Signal |
| Compatible With Agency/Standards Products |
USR |
| Compatible With Approved Standards Products |
UL 1977 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Cap |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Layout |
Matrix |
| Contact Retention |
No (Without) |
| Contact Retention Within Housing |
Without |
| Contact Type |
Tab |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Glow Wire Rating |
GWT 750°C (Without Flame) |
| Housing Color |
Yellow |
| Housing Material |
PA 66 |
| Maximum Operating Temperature |
65°C |
| Minimum Operating Temperature |
-30°C |
| Mount |
Panel |
| Number of Positions |
4 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
0 |
| Operating Temperature Range |
-22 – 221 |
| Operating Voltage |
300 |
| Package Quantity |
150 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
150 |
| Panel Mount Feature |
With |
| Panel Mount Feature Type |
Latches |
| Panel Thickness |
0.078inch |
| Primary Product colour |
Yellow |
| Row Spacing |
0.181mm |
| Row-to-Row Spacing |
.181 |
| Sealable |
No |
| Shielding |
Shielded |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| Wire/Cable Type |
Discrete |