TE Connectivity 1-368589-2 is a shrouded male connector.
It features a dual row with a 3.96 mm pitch and is designed for reliable wire-to-board or wire-to-wire connections.
The connector is typically used in applications like industrial equipment and consumer electronics.
Its robust design ensures secure mating and enhanced durability in various environments.
| Type |
Cap Housing |
| Pitch |
0.156inchmm |
| Number of Ways |
4 |
| Number of Rows |
2 |
| Centerline (Pitch) |
3.9624mm |
| Circuit Application |
Power & Signal |
| Compatible With Agency/Standards Products |
USR |
| Compatible With Approved Standards Products |
UL 1977 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Cap |
| Connector Mounting Type |
Panel Mount |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Wire |
| Contact Layout |
Matrix |
| Contact Retention |
No (Without) |
| Contact Retention Within Housing |
Without |
| Contact Type |
Tab |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Glow Wire Rating |
GWT 750°C (Without Flame) |
| Housing Color |
Red |
| Housing Material |
PA 66 |
| Max Operating Temperature |
65°C |
| Min Operating Temperature |
-30°C |
| Mount |
Panel |
| Number of Positions |
4 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
0 |
| Operating Temperature Range |
-22 – 221 |
| Operating Voltage |
300 |
| Orientation |
Right Angle |
| Package Quantity |
150 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
150 |
| Panel Mount Feature |
With |
| Panel Mount Feature Type |
Latches |
| Panel Thickness |
0.078inch |
| Primary Product colour |
Red |
| Row Spacing |
0.181mm |
| Row-to-Row Spacing |
.181 |
| Sealable |
No |
| Shielding |
Shielded |
| Termination Method to Wire & Cable |
Crimp |
| UL Flammability Rating |
UL 94V-0 |
| Wire/Cable Type |
Discrete |
To use this facility please Sign In.
Sign In