TE Connectivity 1-353717-3 Dynamic D-3 Female Connector Gold 3L Unshrouded

Order Code:

14-3492

Brand: TE Connectivity MPN: 1-353717-3
Qty Unit Price (Ex VAT)
200+ £0.901
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
3,080 in stock, despatched in 5 working days

TE Connectivity's 1-353717-3 is a dynamic D-3 female connector with gold plating, ensuring high conductivity and corrosion resistance.

Featuring an unshrouded design, this connector facilitates easy insertion and removal.

It is typically used in electronic and industrial applications where reliable interconnections are crucial.

The product is known for its durability and efficient performance in demanding environments.


Type Wire to Wire Housing
Barrel Type Open
Circuit Application Power & Signal
Compatible Insulation Diameter Range .122 – .149
Connector System Wire-to-Wire
Contact Base Material Copper Alloy
Contact Current Rating 15a
Contact Current Rating (Max) 15
Contact Material Copper Alloy
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Contact Plating Gold
Contact Retention Yes (With)
Contact Type Receptacle
Depth 4.8mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Height 3.9mm
Insulation Diameter 3.8mm
Lead Free Lead Free
Length 18.3mm
Mating Tab Thickness .025
Mating Tab Width .08
Max Operating Temperature 221°C
Min Operating Temperature -67°C
Mount Cable
Operating Temperature Range -67 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 1000
Packaging Bag
Packaging Method Bag & Box
Packaging Quantity 5000
Product Terminates To Wire & Cable
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Dynamic D-3
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
Underplate Material Nickel
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 14AWG
Wire Insulation Support With
Wire Size 16 – 14
Wire/Cable Gauge 14AWG
Wire/Cable Type Discrete

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot