TE Connectivity 1-353046-2 Headers Male Unshrouded 2P Housing

MPN
1-353046-2
Order Code
14-3276
Country of Origin
China
Qty Unit Price (Ex VAT)
100+ £2.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 500 in stock

The TE Connectivity 1-353046-2 is a male unshrouded header housing designed for robust electrical connections.

It features a 2-position design, allowing for straightforward integration into circuit boards.

Suitable for use in laptops, desktops, and data transmission equipment, this part ensures reliable performance.

Its simple design and durable construction make it ideal for various electronic applications.


Type Wire to Wire Housing
Pitch 10.16mm
Number of Ways 2
Number of Rows 1
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Approvals UL
Circuit Application Power
Color Black
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Housing for Male Terminals
Connector Product Type Housing
Connector System Wire-to-Wire
Contact Material Copper Alloy
Contact Plating Gold
Contact Type Male Pin
Depth 47mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Height 47mm
Housing Color Black
Length 1.316inch
Mating Retention With
Max Voltage Rating (AC) 630v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Free Hanging, Cable
Number of Contacts 2
Number of Positions 2
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 100
Packaging Bag
Preloaded No
Primary Product colour Black
Primary Type CONNECTOR
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Selectively Loaded No (Without)
Series Dynamic 5200
Termination Crimp
Termination Method to Wire & Cable Crimp
VDE Tested No
Voltage Rating 630v
Width 0.651inch
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 10AWG

Reviews

Be the first to submit a review

Trustpilot