TE Connectivity's 1-350945-0 is a five-position right angle male connector.
It features a shrouded design, providing protection and durability.
The connector is UL94V-0 rated for excellent fire resistance.
Typically used in electronic devices for reliable signal or power connections.
| Type |
Pin housing PCB |
| Number of Positions |
1 |
| Pitch |
6.35 |
| Number of Rows |
1 |
| Mouning Orientation |
Right Angle |
| Approvals |
CSA |
| AWG |
10 |
| Board contact surface |
Tin plated |
| Case Material |
Polyamide |
| Centerline (Pitch) |
6.35mm |
| Circuit Application |
Power |
| Color |
Beige, White |
| Colour |
White |
| Compatible With Agency/Standards Products |
VDE |
| Compatible With Approved Standards Products |
UL E28476 |
| Connection |
Print |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Contact Load Condition |
Fully Loaded |
| Connector contact surface |
Tin plated |
| Connector Height |
.36 |
| Connector Length |
1.995 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
wire-to-wire |
| Connector Type |
Plug, horizontal mount |
| Connector Width |
.68 |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
12a |
| Contact Current Rating (Max) |
12 |
| Contact Finish - Mating |
TIN |
| Contact Gender |
Male |
| Contact Layout |
Inline |
| Contact Material |
Copper alloy |
| Contact Mating Area Plating Material |
Pre-Tin |
| Contact Mating Area Plating Material Thickness |
150 – 200 |
| Contact Plating |
Tin |
| Contact Retention |
No (Without) |
| Contact Shape |
Circular |
| Contact Shape & Form |
Round |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
50 – 70 |
| Current Rating |
19a |
| Depth |
17.27mm |
| Dimensions |
(L x W x H) 9.14 x 50.67 x 17.27 mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Header Type |
Fully Shrouded |
| Height |
17.27mm |
| Housing Color |
White |
| Housing Material |
Nylon |
| Industrial packaging |
No |
| Insulation Color |
White |
| Insulation Material |
Polyamide |
| Length |
9.14mm |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
With |
| Mating Retention Type |
Locking Tab |
| Max Voltage Rating (AC) |
600v |
| Max Voltage Rating (DC) |
600.6kV |
| max. cross section |
5.26mm² |
| Maximum Operating Temperature |
221°C |
| Maximum Temperature |
+105°C |
| Min. cross section |
0.05mm² |
| Min. temperature |
-55°C |
| Minimum Operating Temperature |
-40°C |
| Misc Attribute |
UNIVERSAL MATE-N-LOK |
| Mount |
Through Hole, Board |
| Nominal Current |
19A |
| Nominal Voltage |
600V AC |
| Number of Columns |
5 |
| Number of Power Positions |
5 |
| Operating Temperature (Max) |
221 |
| Operating Temperature Range |
-40 – 221 |
| Operating Voltage |
600 |
| Package Quantity |
140 |
| Packaging |
Box |
| Packaging Method |
Box |
| Packaging Quantity |
140 |
| Panel Mount Feature |
Without |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Pre-Tin |
| PCB Contact Termination Area Plating Material Thickness |
150 – 200 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Right Angle |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Mounting Ears |
| PCB Mounting Orientation |
Right Angle |
| PCB Thickness |
0.062mm |
| PCB Thickness (Recommended) |
.062 |
| Pin shape |
Circular |
| Pins per row |
5 |
| Primary Product colour |
Natural |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Universal-MATE-N-LOK |
| Strain Relief |
No (Without) |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.16 |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |
| VDE Tested |
Yes |
| Voltage Rating |
600v |
| Voltage Rating (AC) |
600v |
| Width |
50.67mm |