TE Connectivity 1-350943-0 Universal-MATE-N-LOK Pin Housing 3 Pins

Image Representative of Range

TE Connectivity 1-350943-0 Universal-MATE-N-LOK Pin Housing 3 Pins

MPN
1-350943-0
EAN-13
2050002415874
Order Code
07-3545
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 99 availableBack-order availability date - 09/09/2026

The TE Connectivity Universal MATE-N-LOK pin housing is designed for use with printed circuit boards, accommodating three pins. It is manufactured by TE Connectivity and part number 1-350943-0. This connector is suitable for various applications in electronics where reliable pin housing is required.
Type Pin housing PCB
Number of Positions 1
Pitch 6.35
Number of Rows 1
Mouning Orientation Right Angle
Approvals CSA
Board contact surface Tin plated
Case Material Polyamide
Centerline (Pitch) 6.35mm
Circuit Application Power
Color Beige, White
Colour White
Compatible With Agency/Standards Products VDE
Compatible With Approved Standards Products UL E28476
Connection Print
Connector & Contact Terminates To Printed Circuit Board
Connector Contact Load Condition Fully Loaded
Connector contact surface Tin plated
Connector Height .36
Connector Length 1.49
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System wire-to-wire
Connector Type Plug, horizontal mount
Connector Width .68
Contact Base Material Phosphor Bronze
Contact Current Rating 12a
Contact Current Rating (Max) 12
Contact Finish - Mating TIN
Contact Gender Male
Contact Layout Inline
Contact Material Copper alloy
Contact Mating Area Plating Material Pre-Tin
Contact Mating Area Plating Material Thickness 150 – 200
Contact Plating Tin
Contact Retention No (Without)
Contact Shape Circular
Contact Shape & Form Round
Contact Style Pin
Contact Type Pin
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50 – 70
Current Rating 19a
Depth 17.27mm
Dimensions (L x W x H) 9.14 x 37.97 x 17.27 mm
ELV Compliant
Flammability Rating UL94 V-0
Glow Wire Rating Standard Part - Not Glow Wire
Header Type Fully Shrouded
Height 17.27mm
Housing Color White
Housing Material Nylon
Industrial packaging No
Insulation Color White
Insulation Material Polyamide
Length 9.14mm
Mating Alignment With
Mating Alignment Type Polarization
Mating Retention With
Mating Retention Type Locking Tab
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Min. temperature -55°C
Minimum Operating Temperature -40°C
Misc Attribute UNIVERSAL MATE-N-LOK
Mount Through Hole
Nominal Current 19A
Nominal Voltage 600V AC
Number of Columns 3
Number of Power Positions 3
Operating Supply Voltage 600v
Operating Temperature (Max) 221
Operating Temperature Range -40 – 221
Operating Voltage 600
Package Quantity 280
Packaging Box
Packaging Method Box
Packaging Quantity 280
Panel Mount Feature Without
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Pre-Tin
PCB Contact Termination Area Plating Material Thickness 150 – 200
PCB Mount Alignment Without
PCB Mount Orientation Right Angle
PCB Mount Retention With
PCB Mount Retention Type Mounting Ears
PCB Mounting Orientation Right Angle
PCB Thickness 0.062mm
PCB Thickness (Recommended) .062
Pin shape Circular
Pins per row 3
Plating Tin
Primary Product colour Natural
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Universal-MATE-N-LOK
Strain Relief No (Without)
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .16
UL Flammability Rating UL 94V-0
UL Rating Recognized
VDE Tested Yes
Voltage Rating 600v
Voltage Rating (AC) 600v
Width 37.97mm

Reviews

Be the first to submit a review

Trustpilot