TE Connectivity 1-350347-0 MATE-N-LOK Socket Housing 3 Pins .140 Cable

Image Representative of Range

TE Connectivity 1-350347-0 MATE-N-LOK Socket Housing 3 Pins .140 Cable

MPN
1-350347-0
EAN-13
2050003423052
Order Code
07-3538
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
10+ £0.838
200+ £0.770
750+ £0.611
3000+ £0.489
6000+ £0.480
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

The TE Connectivity Socket Housing Cable, part number 1-350347-0, features the MATE-N-LOK design with a total of 3 pins. This connector, manufactured by Tyco Electronics, is suitable for applications requiring secure and reliable wire-to-wire connections. Ideal for low voltage and current applications, it ensures efficient electrical performance in consumer electronics and automotive systems.
Type Socket housing cable
Pitch 6.1mm
Number of Ways 3
Number of Rows 1
Mounting Type Panel Mount
Mounting Direction Straight
Case Material Polyamide
Circuit Application Power & Signal
Color Natural
Colour Ecru
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Cap
Connector contact surface Tin plated
Connector Height 30.61
Connector Length 28.7
Connector Product Type Housing
Connector System wire-to-board
Connector Type Socket, built-in
Connector Width 9.27
Contact Gender Female
Contact Layout Inline
Contact Retention No (Without)
Contact Retention Within Housing Without
Contact Style Pin
Contact Type Pin
Current Rating 28a
Depth 28.7mm
Flammability Rating UL94 V-2
Gender Receptacle
Glow Wire Rating Standard Part - Not Glow Wire
Height 30.61mm
Housing Color Natural
Housing Material Nylon
Industrial packaging No
Insulation Material Polyamide
Length 28.7mm
Material Nylon
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Min. temperature -55°C
Minimum Operating Temperature -67°C
Misc Attribute MATE-N-LOK
Mount Panel
Nominal Current 14A
Nominal current - rounded value 14A
Nominal Voltage 250V AC
Number of Contacts 3
Number of Positions 3
Operating Supply Voltage 250v
Operating Temperature Range -67 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Pin shape Circular
Pins per row 3
Primary Product colour Natural
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series .140 MATE-N-LOK
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-2
Voltage Rating 250v
Width 9.27mm

Reviews

Be the first to submit a review

Trustpilot