TE Connectivity 1-350346-0 MATE-N-LOK Socket Housing Cable 3 Pin

Image Representative of Range

TE Connectivity 1-350346-0 MATE-N-LOK Socket Housing Cable 3 Pin

MPN
1-350346-0
EAN-13
2050003441636
Order Code
07-3537
Country of Origin
USA
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £0.801
200+ £0.798
750+ £0.797
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 175 in stock

The TE Connectivity socket housing cable, part number 1-350346-0, is part of the MATE-N-LOK series. It features a total of 3 pins and is commonly used for secure electrical connections in various applications. This robust housing is suitable for use in both commercial and industrial settings.
Type Socket housing cable
Pitch 6.1mm
Number of Ways 3
Number of Rows 1
Mounting Type Panel Mount
Mounting Direction Straight
Case Material Polyamide
Circuit Application Power & Signal
Color Natural
Colour Ecru
Compatible With Approved Standards Products UL E28476
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Plug
Connector contact surface Tin plated
Connector Height 26.79
Connector Length 24.13
Connector Product Type Housing
Connector System wire-to-board
Connector Type Socket, built-in
Connector Width 6.98
Contact Gender Male
Contact Layout Inline
Contact Retention No (Without)
Contact Retention Within Housing Without
Contact Style Socket
Contact Type Socket
Current Rating 28a
Depth 24.13mm
Dimensions (L x W x H) 6.98 x 26.79 x 24.13 mm
ELV Compliant
Flammability Rating UL94 V-2
Gender Male
Glow Wire Rating Standard Part - Not Glow Wire
Height 24.13mm
Housing Color Natural
Housing Material Nylon
Industrial packaging No
Insulation Material Polyamide
Length 6.98mm
Material Nylon
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Min. temperature -55°C
Minimum Operating Temperature -67°C
Misc Attribute MATE-N-LOK
Mount Panel
Nominal Current 14A
Nominal current - rounded value 14A
Nominal Voltage 250V AC
Number of Contacts 3
Number of Positions 3
Operating Supply Voltage 250v
Operating Temperature Range -67 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Pin shape Circular
Pins per row 3
Primary Product colour Natural
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series .140 MATE-N-LOK
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-2
Voltage Rating 250v
Width 26.79mm

Reviews

Be the first to submit a review

Trustpilot