TE Connectivity 1-350345-0 MATE-N-LOK Pin Housing Cable 2 Pins

MPN
1-350345-0
EAN-13
2050003423472
Order Code
07-3536
Country of Origin
USA
View Full Product Range (12)
Qty Unit Price (Ex VAT)
10+ £0.541
200+ £0.489
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

TE Connectivity 1-350345-0 is a Pin Socket connector with a 2-position female configuration.

This unshrouded connector features a standard crimp termination method.

It is suitable for use in wire-to-board applications in various industries.

The connector is commonly used for reliable electrical connections in electronic and electrical equipment.


Type Pin housing cable
Pitch 6.1mm
Number of Ways 2
Number of Rows 1
Mounting Type Panel Mount
Mounting Direction Straight
Case Material Polyamide
Circuit Application Power & Signal
Color Natural
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Cap
Connector contact surface Tin plated
Connector Length 28.7
Connector Product Type Housing
Connector System wire-to-board
Connector Width 9.27
Contact Gender Female
Contact Layout Inline
Contact Retention No (Without)
Contact Retention Within Housing Without
Contact Type Pin
Current Rating 14A
Depth 28.7mm
Dim (L x W x H) 9.27 x 28.7 x 24.51 mm
ELV Compliant
Factory colour Ecru
Flammability Rating UL94 V-2
Gender Receptacle
Glow Wire Rating Standard Part - Not Glow Wire
Height 24.51mm
Housing Color Natural
Housing Material Nylon
Industrial packaging No
Insulation Material Polyamide
Length 9.27mm
Material Nylon
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Min. temperature -55°C
Minimum Operating Temperature -67°C
Misc Attribute MATE-N-LOK
Mount Panel
Nominal Voltage 250V AC
Number of Contacts 2
Number of Positions 2
Operating Temperature Range -67 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Pin shape Circular
Pins per row 2
Plug / Socket Plug, mount
Primary Product colour Natural
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series .140 MATE-N-LOK
Termination Crimp
Termination Method to Wire & Cable Crimp
Total number of pins 2
UL Flammability Rating UL 94V-2
Voltage Rating 250v
Width 28.7mm
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 10AWG
Wire/Cable Gauge 20AWG

Reviews

Be the first to submit a review

Trustpilot