TE Connectivity 1-338096-1 MicroMatch Contact Female Unshrouded

MPN
1-338096-1
Order Code
14-4486
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1500+ £0.205
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1500
Available to back orderBack-order availability date - 07/09/2026

TE Connectivity 1-338096-1 is a female unshrouded contact designed for the MicroMatch connector series.

It features reliable insulation displacement connection technology and suits ribbon cable applications.

The contact is made of a high-quality copper alloy with gold plating, ensuring excellent conductivity and durability.

Typical applications include use in communication equipment and industrial control systems.


Type Wire to Board Housing
Pin or Socket Female
Body Plating Tin
Circuit Application Signal
Contact Base Material Brass
Contact Current Rating (Max) 1.5
Contact Gender Male
Contact Material Bronze, Brass, Tin
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Contact Type Pin
Depth 1.6mm
Gender Male
Length 8.65mm
Material Brass
Mating Tab Thickness .016
Mating Tab Width .027
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Mount Cable
Mounting Type Cable
Operating Temperature Range -40 – 221
Orientation Straight
Packaging Tape and Reel
Packaging Method Reel
Product Terminates To Wire & Cable
Radiation Hardening No
RoHS Compliant Yes
Series Micro-MaTch
Shielding Unshielded
Termination Crimp
Wire Gauge (Max) 24AWG
Wire Gauge (Min) 28AWG
Wire Size 28 – 24
Wire/Cable Diameter 1mm
Wire/Cable Gauge 24AWG

Reviews

Be the first to submit a review

Trustpilot