TE Connectivity's 1-338069-8 is an 18-position header with top entry and surface-mount technology.
This female shrouded connector is designed for secure electrical connections and offers high reliability.
It is commonly used in telecommunications and data processing equipment.
The robust construction ensures durability in various electronic applications.
| Pitch |
1.27mm |
| No. of Rows |
2 |
| No. of Ways |
18 |
| Board Standoff |
No (Without) |
| Circuit Application |
Signal |
| Color |
Red |
| Compatible With Agency/Standards Products |
UL |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector & Housing Type |
Receptacle |
| Connector Height |
.27 |
| Connector Length |
1.07 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Standard |
| Connector System |
Board-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
1.4a |
| Contact Current Rating (Max) |
1.5 |
| Contact Gender |
Female |
| Contact Material |
Copper Alloy |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Thickness |
118.11 – 196.85 |
| Contact Plating |
Tin |
| Contact Post Length |
5.3mm |
| Contact Shape & Form |
Dual Beam |
| Contact Type |
Socket |
| Contact Underplating Material |
Nickel |
| Current Rating |
1.5a |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Height |
6.9mm |
| Housing Color |
Black |
| Housing Material |
PA 4.6 |
| Insulation Resistance |
1000 |
| Length |
27.4mm |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Connector Lock |
Yes (With) |
| Mating Retention |
With |
| Mating Retention Type |
Contact Friction |
| Maximum Operating Temperature |
85°C |
| Minimum Operating Temperature |
-30°C |
| Mount |
Surface Mount |
| Number of Contacts |
18 |
| Number of Positions |
18 |
| Number of Rows |
2 |
| Operating Temperature Range |
-40 – 221 |
| Operating Voltage |
100 |
| Orientation |
Straight |
| Package Quantity |
900 |
| Packaging |
Tape and Reel |
| Packaging Method |
Reel |
| Packaging Quantity |
900 |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Matte |
| PCB Contact Termination Area Plating Material Thickness |
118.11 – 196.85 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness |
1.6mm |
| PCB Thickness (Recommended) |
.062 |
| Primary Product colour |
Red |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Row-to-Row Spacing |
.059 |
| Series |
Micro-MaTch |
| Shrouded |
Yes (With) |
| Termination |
SMD/SMT |
| Termination Method to PCB |
Surface Mount |
| Termination Post & Tail Length |
.208 |
| Type |
Top Entry Headers Female SMT |
| UL Flammability Rating |
UL 94V-0 |
| UL Rating |
Recognized |