TE Connectivity 1-332056-0 Spacer 1 pc Durable And Reliable

MPN
1-332056-0
EAN-13
2050006487570
Order Code
07-3535
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.903
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 999 in stock

The TE Connectivity 1-332056-0 is a spacer designed for HF connector accessories. It is used to provide space or separation between components, typically in electronic applications. This part does not involve any electrical ratings or switch configurations.
Adaptor Type Spacer
Body Material Copper
Body Plating Tin
Case Material Copper
Colour Silver
Compatible Insulation Diameter Range .112
Contact Material Copper, ZINC ALLOY
Contact Plating Tin, Nickel
Current Rating 13a
Diameter 2.81mm
ELV Compliant
Lead Free Not Applicable
Length 6.35mm
Material Copper
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Cable
Orientation Straight
Package Quantity 1000
Packaging Carton
Packaging Method Carton
Plating Tin
Primary Product Material Copper
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Coaxicon
Termination Crimp
Type Distance sleeve
Voltage Rating 250v
Wire/Cable Diameter 0.112inch
Wire/Cable Gauge 28AWG

Reviews

Be the first to submit a review

Trustpilot