TE Connectivity 1-329632-2 Lockwasher Internal Tooth 3.54mm Steel

MPN
1-329632-2
Order Code
14-7232
Country of Origin
USA
Qty Unit Price (Ex VAT)
1000+ £0.294
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack order, lead time 4 months

The TE Connectivity 1-329632-2 is a lockwasher with internal teeth, measuring 3.54mm.

Made from steel, it provides secure fastening in assembled components.

Its design ensures resistance to loosening under vibration.

Commonly used in electrical and mechanical assemblies, it enhances joint reliability.


Type Lockwasher Internal Tooth
Material Bronze
Body Material Bronze
Contact Material Nickel
Diameter 15.88mm
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Mount Screw
Package Quantity 1000
Packaging Box
Packaging Method Box & Carton
Packaging Quantity 1000
Plating Nickel
Polarity Normal
Polarized No
Primary Product Material Phosphor Bronze
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series AMP

Reviews

Be the first to submit a review

Trustpilot