TE Connectivity 1-329632-2 Bnc/tnc Pcb & Cable Lockwasher Plated 1 pc

MPN
1-329632-2
EAN-13
2050006977262
Order Code
07-3534
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.315
100+ £0.257
500+ £0.217
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 894 in stock

The TE Connectivity 1-329632-2 is a lockwasher with internal teeth, measuring 3.54mm.

Made from steel, it provides secure fastening in assembled components.

Its design ensures resistance to loosening under vibration.

Commonly used in electrical and mechanical assemblies, it enhances joint reliability.


Type Connector Hardware, Mounts, Locks & Retainers
Body Material Bronze
Contact Material Nickel
Diameter 15.88mm
Material Bronze
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Misc Attribute TE AMP BNC/TNC PCB & CABLE
Mount Screw
Package Quantity 1000
Packaging Box
Packaging Method Box & Carton
Packaging Quantity 1000
Packaging Type Carton
Plating Nickel
Polarity Normal
Polarized No
Primary Product Material Phosphor Bronze
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series AMP

Reviews

Be the first to submit a review

Trustpilot