TE Connectivity 1-329631-2 BNC/TNC PCB & Cable Jam Nut Plated 1 pc

MPN
1-329631-2
EAN-13
2050006726174
Order Code
07-3533
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.436
25+ £0.366
50+ £0.325
100+ £0.311
500+ £0.299
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,288 in stock

TE Connectivity's 1-329631-2 is an RF connector accessory known for its hex jam nut design.

It features a thread size of 1/2-28, ensuring secure attachment.

This component is typically used in securement applications for RF connectors.

Its robust design makes it suitable for various electronic and telecommunications settings.


Type Connector Hardware, Mounts, Locks & Retainers
Body Material Brass
Contact Material Brass
Contact Plating Silver
Depth 14.1mm
Finish Silver
Height 2.39mm
Material Brass
Misc Attribute TE AMP BNC/TNC PCB & CABLE
Mount Jam Nut
Package Quantity 1000
Packaging Box
Packaging Method Box & Carton
Packaging Quantity 1000
Packaging Type Carton
Plating Nickel
Polarity Normal
Polarized No
Primary Product Material Brass
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Series AMP
Termination Screw
Thickness 0.094inch

Reviews

Be the first to submit a review

Trustpilot