TE Connectivity's 1-293469-1 is a circular connector with 3 male contacts.
It features a robust design suitable for harsh environments.
Common applications include automotive and industrial machinery.
This connector ensures reliable electrical connections and easy installation.
| Type |
Circular Connector |
| Number of Positions |
3 |
| Contact Type |
Male Plug |
| Mounting Type |
Cable Mount |
| Circuit Application |
Power |
| Circular Connector Contact Type |
Pin |
| Circular Connector Insulation Material Type |
Polyamide GF |
| Circular Connector Type |
Plug |
| Colour |
Black |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Wire |
| Contact Current Rating (Max) |
13 |
| Contact Layout Arrangement |
Circular |
| Contacts Preloaded |
No |
| Current Rating |
20a |
| Environmental Protection |
No (Without) |
| Hermetically Sealed |
No |
| Housing Colour |
Black |
| Insulation Material |
Polyamide |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Mating Retention Type |
Latch |
| Maximum Operating Temperature |
70°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Free Hanging |
| Operating Temperature Range |
-40 – 158 |
| Operating Voltage |
400 |
| Package Quantity |
100 |
| Packaging |
Bulk |
| Packaging Quantity |
100 |
| Polarization Code |
A |
| Preloaded |
No |
| Ratings |
IP20 |
| Reverse Gender |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Nector M |
| Shielded |
No |
| Shielding |
Unshielded |
| Termination |
Crimp |
| Voltage Rating |
400v |
To use this facility please Sign In.
Sign In