The TE Connectivity 1-292207-4 is an unshrouded board connector with 14 male contacts arranged in a single row.
It features a durable design suitable for reliable PCB connections.
This connector is typically used in electronic devices for efficient data transmission.
It is ideal for applications requiring compact and secure board interconnections.
| Type |
PCB Header |
| Number of Positions |
14 |
| Pitch |
1.5mm |
| Orientation |
Straight |
| Approvals |
UL |
| Backwall/Post Interruptions |
No (Without) |
| Centerline (Pitch) |
1.4986mm |
| Circuit Application |
Signal |
| Color |
Grey |
| Compatible With Agency/Standards Products |
CSA |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
.33 |
| Connector Length |
.925 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Connector Width |
.185 |
| Contact Base Material |
Brass |
| Contact Current Rating |
2a |
| Contact Current Rating (Max) |
2 |
| Contact Gender |
Male |
| Contact Layout |
Staggered |
| Contact Material |
Brass |
| Contact Mating Area Length |
.095 |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Finish |
Matte |
| Contact Mating Area Plating Material Thickness |
39.37 |
| Contact Mating Length |
2.4mm |
| Contact Plating |
Tin |
| Contact Retention |
Yes (With) |
| Contact Shape |
Square |
| Contact Shape & Form |
Square |
| Contact Type |
Pin |
| Depth |
4.7mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Header Type |
Fully Shrouded |
| Height |
0.33inch |
| Housing Color |
Natural |
| Housing Material |
Nylon GF |
| Length |
23.5mm |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
With |
| Mating Square Post Dimension |
.02 |
| Max Voltage Rating (AC) |
50v |
| Max Voltage Rating (DC) |
5.05kV |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-22°C |
| Mount |
Through Hole |
| Number of Contacts |
14 |
| Number of Rows |
1 |
| Operating Temperature Range |
-22 – 221 |
| Operating Voltage |
50 |
| Package Quantity |
600 |
| Packaging |
Tray |
| Packaging Method |
Tray |
| Packaging Quantity |
600 |
| Panel Mount Feature |
With |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Thickness |
39.37 – 78.73 |
| PCB Mount Alignment |
With |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Kinked Legs |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness |
0.063inch |
| PCB Thickness (Recommended) |
.063 |
| Plating Thickness |
2um |
| Primary Product colour |
Natural |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Mini CT |
| Shape |
Rectangular |
| Square Termination Post & Tail Dimension |
.02 |
| Strain Relief |
No (Without) |
| Tail Length |
3mm |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.118 |
| UL Flammability Rating |
UL 94V-0 |
| Width |
4.7mm |