TE Connectivity 1-2834067-2 Miniature Female Socket Contact Waterproof Conn

MPN
1-2834067-2
Order Code
15-9355
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10000+ £0.066
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10000
Despatched within 5 working days - 10,000 in stock

TE Connectivity's part 1-2834067-2 is a miniature female socket contact.

It features a waterproof connection ideal for outdoor or harsh environments.

The socket is designed for high-reliability applications such as automotive or industrial equipment.

Made with durable materials, it ensures secure and stable electrical connectivity.


Type Miniature Female Socket Contact
Pin or Socket Female
Wire Gauge 32 - 28
Centerline (Pitch) 63.5mm
Compatible With Approved Standards Products UL 1977
Connector & Contact Terminates To Wire & Cable
Connector System Wire-to-Wire
Contact Current Rating (Max) 5
Contact Mating Area Plating Material Tin (Sn)
Military Spec False
Operating Temperature Range -40 – 221
REACH Compliant
ROHS Yes
Sealable Yes
Termination Method to Wire & Cable Crimp
Wire Size 18 – 22

Reviews

Be the first to submit a review

Trustpilot