The TE Connectivity 1-282832-3 connector is a male component with 8 contacts arranged in a single row.
It is unshrouded, allowing for straightforward access and connection.
This connector is typically used in applications requiring reliable electrical connections in tight spaces.
It is often found in electronic devices and circuit boards.
| Type |
Pluggable Terminal Blocks Male |
| Number of Positions |
8 |
| Pitch |
5mm |
| Orientation |
Straight |
| Centerline (Pitch) |
5.0038mm |
| Circuit Application |
Power & Signal |
| Closed End |
No (Without) |
| Color |
Green |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Mounting Type |
Board Mount |
| Connector System |
Wire-to-Board |
| Contact Base Material |
Brass |
| Contact Current Rating (Max) |
15.0 |
| Contact Material |
Brass |
| Contact Mating Area Length |
.275 |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Plating |
Tin |
| Current |
12a |
| Current Rating |
12a |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Header Type |
Unshrouded |
| Housing Color |
Green |
| Housing Material |
PA 66 |
| Max Current Rating |
12a |
| Maximum Operating Temperature |
110°C |
| Minimum Operating Temperature |
-40°C |
| Mount |
Through Hole |
| Number of Contacts |
8 |
| Number of levels |
1 |
| Number of Positions Per Level |
8 |
| Number of Rows |
1 |
| Operating Temperature Range |
-40 – 221 |
| Operating Voltage |
300 |
| Package Quantity |
100 |
| Packaging |
Carton |
| Packaging Method |
Carton |
| Packaging Quantity |
100 |
| Pin Length |
0.43inch |
| Primary Product colour |
Green |
| Product Orientation |
Vertical |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Screw Flange |
No (Without) |
| Screwless Terminal Block |
Yes (With) |
| Series |
Buchanan |
| Shrouded |
No (Without) |
| Side Stackable |
No (Without) |
| Tail Length |
3.5mm |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.138 |
| Voltage |
300v |
| Voltage Rating (AC) |
300v |