The TE Connectivity 1-2823449-5 is an M12 shrouded connector designed for reliable signal transmission.
It features a male interface and is compatible with RADOX 6 mm cables.
This connector is ideal for industrial applications requiring robust and secure connections.
It typically supports data communication systems like CAT5 Ethernet.
| Type |
M12 Circular Male Shrouded Connector |
| Number of Contacts |
8 |
| Connector Size |
M12 |
| Gender |
PL |
| Assembly Type |
Electrical Connector |
| Body Orientation |
Straight |
| Circuit Application |
Signal |
| Circular Connector Contact Type |
Pin |
| Circular Connector Insulation Material Type |
Low Fire Hazard Thermoplastic |
| Circular Connector Shell Size |
16 |
| Circular Connector Type |
Plug |
| Compatible With Approved Standards Products |
IEC |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Connector Assembly |
| Connector System |
Cable-to-Cable |
| Contact Current Rating (Max) |
2 |
| Contact Gender |
M |
| Contacts Preloaded |
Yes |
| Durability rating |
250 |
| Factory Installed Backshell |
With |
| Hermetically Sealed |
Yes |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Mating Retention Type |
Threaded |
| Max Current Rating |
2/ContactA |
| Maximum Operating Temperature |
85°C |
| Minimum Operating Temperature |
-40°C |
| Mounting |
Cable Mount |
| Number of Ports |
1 |
| Number of Positions |
8 |
| Number of Power Positions |
0 |
| Number of Signal Positions |
8 |
| Number of Terminals |
8 |
| Operating Temperature Range |
-40 – 185 |
| Operating Voltage |
30 |
| Packaging Quantity |
1 |
| Polarization Code |
A |
| Prewired |
No |
| Primary Product colour |
Black |
| Product Weight |
.8832 |
| Reverse Gender |
Yes |
| Sealable |
Yes |
| Shell Base Material |
Plastic |
| Shell Type |
Plastic |
| Shielded |
Yes |
| Termination Method |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Wire Size |
22 |