TE Connectivity 1-2823056-6 FFCFPC Connector Female Shrouded 16P 2.54mm 2Rows

MPN
1-2823056-6
Order Code
14-2867
Country of Origin
Germany
Qty Unit Price (Ex VAT)
150+ £1.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 1,800 in stock

TE Connectivity 1-2823056-6 is a female shrouded connector with 16 pins arranged in two rows.

It has a 2.54mm pitch, ensuring secure connections for flat flexible cables or printed circuit boards.

Typically used in computing, telecom, and electronic equipment, it provides reliable connections in compact spaces.

The shrouded design offers protection against dust and physical damage.


Type FFCFPC Connector
Body Orientation Straight
Gender F
Height 5.3mm
Max Current Rating 1.3/ContactA
Max Voltage Rating 100VDC|100VAC
Maximum Operating Temperature 85°C
Minimum Operating Temperature -30°C
Mounting Surface Mount
Number of Contacts 16
Number of Rows 2
Terminal Pitch 1.27mm
Termination Method Solder

Reviews

Be the first to submit a review

Trustpilot