TE Connectivity, 1-2423324-4, is a male unshrouded header with a 2x7 pin configuration.
It features a 4.0 mm pitch and comes in a blue colour.
This component is suitable for use in various electronic applications requiring secure and reliable connections.
It is commonly used in circuit board interconnects and modular systems.
| Type |
Wire to Board Housing |
| Number of Positions |
14 |
| Number of Rows |
2 |
| Centerline (Pitch) |
3.9878mm |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Contact Current Rating (Max) |
9 |
| Contact Type |
Pin |
| Housing Material |
PBT |
| Number of Signal Positions |
14 |
| Operating Temperature Range |
-13 – 185 |
| Operating Voltage |
300 |
| Packaging Method |
Bag |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin over Nickel |
| PCB Mount Orientation |
Vertical |
| Primary Product colour |
Light Blue |
| Row-to-Row Spacing |
.234 |
| Sealable |
No |
| Termination Method to PCB |
Through Hole - Solder |
| UL Flammability Rating |
UL 94V-0 |