TE Connectivity's 1-2423324-2 is a blue, unshrouded male header with a 4.0 mm pitch and a 2x6P configuration.
It is designed for reliable connections in electronic assemblies and is easy to integrate into various systems.
Typical applications include use in industrial equipment and consumer electronics.
The header ensures secure attachment and durable performance in various installations.
| Type |
Wire to Board Housing |
| Number of Positions |
12 |
| Pitch |
4mm |
| Centerline (Pitch) |
3.9878mm |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Contact Current Rating (Max) |
9 |
| Contact Type |
Pin |
| Housing Material |
PBT |
| Number of Rows |
2 |
| Number of Signal Positions |
12 |
| Operating Temperature Range |
-13 – 185 |
| Operating Voltage |
300 |
| Packaging Method |
Bag |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin over Nickel |
| PCB Mount Orientation |
Vertical |
| Primary Product colour |
Light Blue |
| Row-to-Row Spacing |
.234 |
| Sealable |
No |
| Termination Method to PCB |
Through Hole - Solder |
| UL Flammability Rating |
UL 94V-0 |