TE Connectivity's 1-2423324-0 is a high-current interface header.
It is a male connector with a 2x5-pin configuration and features a blue colour.
The connector has an unshrouded design with a 4.0 mm pitch.
It is typically used in power distribution applications and electronic circuit connections.
| Type |
Wire to Board Housing |
| Number of Positions |
10 |
| Number of Rows |
2 |
| Centerline (Pitch) |
3.9878mm |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Contact Current Rating (Max) |
10 |
| Contact Type |
Pin |
| Housing Material |
PBT |
| Number of Signal Positions |
10 |
| Operating Temperature Range |
-13 – 185 |
| Operating Voltage |
300 |
| Packaging Method |
Bag |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin over Nickel |
| PCB Mount Orientation |
Vertical |
| Primary Product colour |
Light Blue |
| Row-to-Row Spacing |
.234 |
| Sealable |
No |
| Termination Method to PCB |
Through Hole - Solder |
| UL Flammability Rating |
UL 94V-0 |