TE Connectivity's 1-2420266-2 is a blue socket housing designed for female unshrouded connectors.
It features a 2x6 pin configuration with a 4.0 mm pitch, ensuring reliable connections in electronic systems.
Ideal for use in industrial and consumer electronics, it facilitates secure and efficient communication between components.
The robust design enhances durability and performance in various applications.
| Pitch |
3.9878mm |
| No. of Rows |
2 |
| No. of Ways |
12 |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Housing for Female Terminals |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Board |
| Contact Retention Within Housing |
With |
| Contact Type |
Socket |
| Housing Material |
PBT |
| Number of Signal Positions |
12 |
| Operating Temperature Range |
-13 – 185 |
| Operating Voltage |
300 |
| Packaging Method |
Bag |
| Primary Product colour |
Light Blue |
| Row-to-Row Spacing |
.234 |
| Sealable |
No |
| Type |
Wire to Board Housing |
| UL Flammability Rating |
UL 94V-0 |
To use this facility please Sign In.
Sign In