TE Connectivity's part number 1-2420266-0 is a female shrouded socket with a 2x5 pin configuration.
This component features a HCI 4.0 mm pitch and is coloured blue.
It is designed for secure and reliable electrical connections in various applications.
Typical uses include industrial and automotive wiring systems.
| Type |
Wire to Board Housing |
| Number of Contacts |
10 |
| Gender |
Socket |
| Number of Rows |
2 |
| Centerline (Pitch) |
3.9878mm |
| Colour |
Light Blue |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Housing for Female Terminals |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Housing |
| Connector System |
Wire-to-Board |
| Contact Retention Within Housing |
With |
| Contact Type |
Socket |
| Housing Material |
PBT |
| Number of Signal Positions |
10 |
| Number of Ways |
10 |
| Operating Temperature Range |
-13 – 185 |
| Operating Voltage |
300 |
| Packaging Method |
Bag |
| Row-to-Row Spacing |
.234 |
| Sealable |
No |
| UL Flammability Rating |
UL 94V-0 |