TE Connectivity 1-2336396-2 Street Lighting Base Assembly For ANSI

MPN
1-2336396-2
Order Code
14-7615
Country of Origin
China
Qty Unit Price (Ex VAT)
20+ £7.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 2,000 in stock

TE Connectivity 1-2336396-2 is a robust street lighting base assembly designed for ANSI standards.

It features high durability and reliable performance for outdoor environments.

The product provides secure connection and stability for street lighting installations.

Typical applications include urban roadways, parks, and pedestrian areas.


Type Street Lighting Base Assembly
Circuit Application Power & Signal
Connector & Contact Terminates To Printed Circuit Board
Contact Current Rating (Max) 15
Contact Mating Area Plating Material Gold
Number of Positions 5
Operating Temperature Range -40 – 185
Operating Voltage 600
Primary Product colour Black
Product Diameter 3.1899999999999999
Sealable Yes

Reviews

Be the first to submit a review

Trustpilot