The TE Connectivity 1-2328702-0 is a flexible flat cable (FFC) and flexible printed circuit (FPC) connector, featuring 10 contacts in a single row.
It is designed as a female, unshrouded connector, ensuring efficient connection in compact spaces.
This connector is typically used in electronics applications such as mobile devices, laptops, and other portable gadgets.
Renowned for its reliability and ease of use, it ensures secure and stable connections.
| Type |
FPC Connector |
| Centerline (Pitch) |
12.7mm |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
0.039 |
| Connector Length |
7 |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating (Max) |
0.5 |
| Contact Gender |
FEMALE |
| Contact Layout |
Inline |
| Contact Mating Area Plating Material |
Gold Flash |
| Contact Shape & Form |
Standard Flat |
| Housing Material |
LCP |
| Mating Alignment |
With |
| Mating Retention Type |
Zero Insertion Force (ZIF) |
| Mounting Style |
RIGHT ANGLE |
| Number of Positions |
10 |
| Number of Rows |
1 |
| Operating Temperature Range |
-40 – 185 |
| Operating Voltage |
50 |
| Packaging Method |
Tape & Reel |
| PCB Connector Type |
PCB Mount Receptacle |
| PCB Contact Termination Area Plating Material |
Gold |
| PCB Mount Orientation |
Right Angle |
| Primary Product colour |
Natural |
| Termination Method to PCB |
Surface Mount |
| Termination Type |
SURFACE MOUNT |
| Total Number of Contacts |
10 |
| UL Flammability Code |
94V-0 |