TE Connectivity, 1-2323751-0, offers a versatile header assembly ideal for dual-row connections.
Featuring a vertical, unshrouded male design, it has a 2.5 mm pitch for efficient contact spacing.
The product is suitable for various electrical applications, providing reliable performance in tight configurations.
Common uses include custom circuit board assemblies and prototyping in consumer electronics.
| Type |
Wire to Board Header |
| Number of Positions |
10 |
| Pitch |
2.5mm |
| Number of Rows |
2 |
| Centerline (Pitch) |
2.4892mm |
| Circuit Application |
Power & Signal |
| Compatible With Agency/Standards Products |
VDE |
| Compatible With Approved Standards Products |
UL E28476 |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Contact Load Condition |
Fully Loaded |
| Connector Height |
.386 |
| Connector Length |
.606 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Connector Width |
.4 |
| Contact Base Material |
Brass |
| Contact Current Rating (Max) |
4.2 |
| Contact Layout |
Matrix |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Mating Area Plating Material Finish |
Bright |
| Contact Mating Area Plating Material Thickness |
78.74 |
| Contact Shape & Form |
Round |
| Contact Type |
Pin |
| Contact Underplating Material |
Nickel |
| Contact Underplating Material Thickness |
50 |
| Glow Wire Rating |
Glow Wire |
| Header Type |
Fully Shrouded |
| Housing Material |
Nylon |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
With |
| Mating Retention Type |
Latch |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Packaging Method |
Loose Piece |
| Packaging Quantity |
180 |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Finish |
Bright |
| PCB Contact Termination Area Plating Material Thickness |
78.74 |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Kinked Solder Tails |
| Primary Product colour |
Natural |
| Row-to-Row Spacing |
.098 |
| Sealable |
No |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.134 |
| UL Flammability Rating |
UL 94V-0 |