TE Connectivity 1-2314820-0 Connector Female Shrouded 10P 2mm Header

MPN
1-2314820-0
Order Code
14-1969
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
165+ £1.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 165
Despatched within 5 working days - 1,925 in stock

TE Connectivity's 1-2314820-0 is a female shrouded connector with a 10-position, 2mm pitch header.

It features a durable design for reliable performance.

This connector is ideal for compact electronic or automated control systems.

Typical applications include industrial equipment and telecommunications devices.


Pitch 2mm
No. of Rows 2
No. of Ways 10
Body Orientation Straight
Gender SKT
Height 4.5mm
Max Current Rating 2/ContactA
Max Voltage Rating 125VAC
Maximum Operating Temperature 125°C
Minimum Operating Temperature -40°C
Mounting Through Hole
Mounting Type PCB
Number of Contacts 10
Number of Rows 2
Number of Ways 10
Terminal Pitch 2mm
Termination Method Solder
Type PCB Header

Reviews

Be the first to submit a review

Trustpilot