TE Connectivity 1-2308346-6 D-Sub Backshells Full Metal Hood Size 5-6

MPN
1-2308346-6
Order Code
14-2377
Country of Origin
Germany
Qty Unit Price (Ex VAT)
5+ £60.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 30/11/2026

TE Connectivity's 1-2308346-6 is a full metal hood designed for D-sub backshells, suitable for size 5-6 connectors.

It offers robust protection and effective EMI shielding.

The back shell is ideal for applications requiring secure and reliable data transmission.

It is commonly used in industrial and telecommunications environments.


Type D-Sub Backshell
Number of Contacts 78
Material Metal
Connection Angle 180°
Mating Retention Type Jackscrew
Military Spec False
Operating Temperature Range -40 – 194
Primary Product Material Steel
REACH Compliant
ROHS Yes
Sealable No
Thread Size M3
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot