TE Connectivity 1-2299959-1 is a yellow, 2-contact female board connector.
It is unshrouded, making it ideal for applications requiring easy plug-and-play installation.
This connector is typically used in communication and networking equipment where reliability is crucial.
The design ensures secure mating and consistent performance.
| Type |
Wire to Wire Female Housing |
| Number of Positions |
2 |
| Centerline (Pitch) |
2.4892mm |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Housing for Female Terminals |
| Connector Height |
.43 |
| Connector Length |
.6 |
| Connector Mounting Type |
Cable Mount (Free-Hanging) |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Wire |
| Connector Width |
.9 |
| Contact Base Material |
Chromel |
| Contact Type |
Receptacle |
| Housing Material |
Thermoplastic |
| Mating Retention |
With |
| Mating Retention Type |
Locking |
| Number of Rows |
1 |
| Operating Temperature Range |
-4 – 428 |
| Packaging Method |
Tray |
| Packaging Quantity |
90 |
| Primary Product colour |
Yellow |
| Sealable |
No |
| Termination Method to Wire & Cable |
Spring Clamp |
| UL Flammability Rating |
UL 94V-0 |