TE Connectivity 1-2273104-1 is a cable assembly featuring a 4-position M12 angled female socket.
It includes a 1.5-metre PVC cable designed for robust connections.
Ideal for industrial automation and sensor applications, it ensures secure data and power transmission.
The product is suited for environments demanding reliable and durable connectivity solutions.
| Connector 2 |
DIN |
| Length |
1.5m |
| Type |
M12 Angled Female Socket Cable |
| Connector & Keying Code |
A |
| Contact Current Rating (Max) |
4 |
| Housing Material |
Plastic |
| Military Spec |
True |
| Number of Positions |
4 |
| Operating Temperature Range |
-22 – 176 |
| Operating Voltage |
24 |
| Outside Cable Diameter |
.181 |
| Packaging Method |
Box |
| Packaging Quantity |
25 |
| REACH |
Compliant |
| ROHS |
Yes |
| Shielded |
No |
| Thread Size |
M12 |
| Wire colour (Base) |
Brown, Blue, Black |
| Wire Size |
22 |