TE Connectivity 1-2273102-1 Cable 8pos PUR 1.5m M12 Angled Plug Shielded

MPN
1-2273102-1
Order Code
15-8502
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
4+ £42.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Available to back orderBack-order availability date - 01/11/2026

TE Connectivity's 1-2273102-1 is a cable assembly featuring an 8-position M12 angled plug.

It is shielded and constructed with PUR material, providing durability and resistance to harsh environments.

The cable length is 1.5 metres, making it suitable for compact spaces.

Typical applications include industrial automation and machinery connections.


Connector 2 M12
Colour Black
Length 1.5m
Type M12 Angled Plug Shielded Cable
Cable Type Shielded
Connector Type A M12 Circular
Gender PL
Wire Size 24AWG

Reviews

Be the first to submit a review

Trustpilot