Christmas Opening Hours and Delivery Dates here
TE Connectivity 1-2273034-1 Sensor/actuator Plug 5 Pins M12 1.5m

Image Representative of Range

TE Connectivity 1-2273034-1 Sensor/actuator Plug 5 Pins M12 1.5m

Order Code:

07-3515

Brand: TE Connectivity MPN: 1-2273034-1 EAN-13: 2050005495323
Qty Unit Price (Ex VAT)
1+ £19.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 13/01/2026

The TE Connectivity 1-2273034-1 is a pre-fabricated sensor/actuator connector designed for reliable electrical connections. This straight M12 plug, featuring 5 pins and measuring 1.50 metres in length, is suitable for industrial automation applications where robust and secure signal transmission is essential. Its high-quality construction ensures durability and performance in various operational environments.
Connector 1 M12 plug, straight
Connector 2 Cable, open end
Colour Black
Length 1.50m
Type Sensor connector
Cable Diameter 5.20mm
Coding D
Cross-section (sensor/actuator wiring) 0.326mm²
Industrial packaging No
Material PVC
Max. temperature +80°C
Min. temperature -30°C
Nominal Current 4A
Thread Type M12

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot