TE Connectivity 1-2273029-4 M12 Straight Socket Pigtail Female Shrouded

MPN
1-2273029-4
Order Code
15-3493
Country of Origin
Germany
Qty Unit Price (Ex VAT)
4+ £21.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Available to back orderBack-order availability date - 21/05/2026

TE Connectivity's 1-2273029-4 is a durable M12 straight socket pigtail featuring a female shrouded design for secure connections.

It offers high reliability in industrial environments, with excellent protection from dust and moisture.

The connector is ideal for data and power transmission applications in automation systems.

It is commonly used in sensor connections and factory automation equipment.


Type M12 Straight Socket Pigtail
Connector Size M12
Gender Female
Colour Black
Connector Type A Receptacle, M12
Connector Type B Wire Leads
Contact Current Rating 4a
ELV Compliant
Environmental Protection Yes (With)
Insulation Material PVC
Max Operating Temperature 80°C
Min Operating Temperature -30°C
Mount Free Hanging
Number of Positions 4
Package Quantity 25
Packaging Box
Ratings IP65, Waterproof, Water Resistant, Dust Tight
Series M12
Shielding Unshielded
Wire/Cable Colour Black
Wire/Cable Diameter 5mm
Wire/Cable Gauge 22AWG
Wire/Cable Type PVC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot