TE Connectivity's 1-2273000-1 is a cable assembly featuring a three-position configuration.
The cable is 1.5 metres long with polyvinyl chloride (PVC) insulation and an M8 straight plug.
It is designed for reliable and secure electrical connections.
Ideal for industrial automation applications, it is used in equipment interconnections.
| Connector 2 |
DIN |
| Length |
1.5m |
| Colour |
Black |
| Type |
M8 Straight Plug |
| Connector & Keying Code |
A |
| Contact Current Rating (Max) |
4 |
| Housing Material |
Plastic |
| Number of Positions |
3 |
| Operating Temperature Range |
-22 – 176 |
| Operating Voltage |
60 |
| Outside Cable Diameter |
.177 |
| Packaging Method |
Box |
| Packaging Quantity |
25 |
| Shielded |
No |
| Thread Size |
M8 |
| Wire colour (Base) |
Brown, Blue, Black |
| Wire Size |
22 |
To use this facility please Sign In.
Sign In