TE Connectivity 1-2178713-8 is an 18-position female unshrouded micro-match connector.
It offers reliable interconnect solutions with tin plating and compact design.
Typically used in consumer electronics and automotive applications, it supports ribbon cable connections.
Its robust construction ensures long-lasting and secure connections in various electronic assemblies.
| Type |
IDC Connector |
| Number of Rows |
2 |
| Mounting Type |
Cable mount |
| Body Orientation |
Right Angle |
| Gender |
SKT |
| Height |
5.1 |
| Max Current Rating |
1.3/ContactA |
| Max Voltage Rating |
100VDC|100VAC |
| Maximum Operating Temperature |
85°C |
| Minimum Operating Temperature |
-30°C |
| Mounting |
Through Hole |
| Number of Contacts |
18 |
| Terminal Pitch |
1.27mm |
| Termination Method |
Solder |