TE Connectivity 1-2178712-8 Micro-Match Line Female Unshrouded 18P Connector

MPN
1-2178712-8
Order Code
14-3941
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2500+ £0.826
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2500
Despatched within 5 working days - 2,500 in stock

The TE Connectivity 1-2178712-8 is a micro-match line female unshrouded connector with 18 positions.

It features compact dimensions and a reliable connection system.

This connector is ideal for use in electronic applications including telecommunications and data transfer devices.

Its design supports effective alignment and robust contact performance.


No. of Rows 2
No. of Ways 18
Body Orientation Right Angle
Gender M
Height 6.8mm
Max Current Rating 1.3/ContactA
Max Voltage Rating 100VDC|100VAC
Maximum Operating Temperature 85°C
Minimum Operating Temperature -30°C
Mounting Cable Mount
Number of Contacts 18
Number of Rows 2
Terminal Pitch 1.27mm
Termination Method IDT
Type IDC Connector

Reviews

Be the first to submit a review

Trustpilot