TE Connectivity 1-2178711-8 Micro-Match Female Connector Shrouded 18P SMD

MPN
1-2178711-8
Order Code
14-3523
Country of Origin
Germany
Qty Unit Price (Ex VAT)
125+ £1.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 900 in stock

The TE Connectivity 1-2178711-8 is an 18-pin shrouded female connector designed for surface mount applications.

It features a compact Micro-Match design for reliable and secure connections.

This connector is typically used in electronics that require high-density and miniature interconnections.

It is ideal for use in industrial, consumer, and communication equipment.


No. of Rows 2
Contact Finish Termination TIN OVER NICKEL
Contact Gender FEMALE
Dielectric Withstanding Voltage 500VAC
Insulator Colour BLACK
Insulator Material GLASS FILLED POLYAMIDE
Manufacturer Series 2178711
Maximum Operating Temperature 85
Minimum Operating Temperature -30
Mounting Style STRAIGHT
Mounting Type PCB (SMD)
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows 2
Number of Ways 18
Reliability COMMERCIAL
Termination Type SURFACE MOUNT
Total Number of Contacts 18

Reviews

Be the first to submit a review

Trustpilot