The TE Connectivity 1-2178711-6 is a Micro-Match female connector with 16 positions, designed for surface-mount applications.
It features a low-profile design and offers reliable electrical connections.
This connector is ideal for use in data and signal transmission in industrial and consumer electronics.
Its compact size makes it suitable for space-constrained applications.
| Contact Finish Termination |
TIN OVER NICKEL |
| Contact Gender |
FEMALE |
| Dielectric Withstanding Voltage |
500VAC |
| Insulator Colour |
BLACK |
| Insulator Material |
GLASS FILLED POLYAMIDE |
| Manufacturer Series |
2178711 |
| Maximum Operating Temperature |
85 |
| Minimum Operating Temperature |
-30 |
| Mounting Style |
STRAIGHT |
| Number Of Connectors |
ONE |
| Number Of PCB Rows |
2 |
| Reliability |
COMMERCIAL |
| Termination Type |
SURFACE MOUNT |
| Total Number of Contacts |
16 |