TE Connectivity 1-2178711-4 Wire Housing Female 14P 2Row SMD Shrouded

MPN
1-2178711-4
Order Code
14-3141
Country of Origin
Germany
Qty Unit Price (Ex VAT)
150+ £1.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 900 in stock

TE Connectivity's WireHousing Female, 1-2178711-4, features a 14-pin configuration across 2 rows.

It is shrouded for added protection in surface mount designs.

This housing is designed for reliable electrical connections in compact electronic assemblies.

Typical applications include use in telecommunications and consumer electronics.


Type Wire Housing Female
Number of Rows 2
Contact Finish Termination TIN OVER NICKEL
Contact Gender FEMALE
Dielectric Withstanding Voltage 500VAC
Insulator Colour BLACK
Insulator Material GLASS FILLED POLYAMIDE
Manufacturer Series 2178711
Maximum Operating Temperature 85
Minimum Operating Temperature -30
Mounting Style STRAIGHT
Number Of Connectors ONE
Number Of PCB Rows 2
Reliability COMMERCIAL
Termination Type SURFACE MOUNT
Total Number of Contacts 14

Reviews

Be the first to submit a review

Trustpilot