TE Connectivity's 1-2178710-6 is a male shrouded header with through-hole technology.
It has 16 positions and is designed for robust electrical connections.
The shrouded design provides protection and alignment during mating.
Typical applications include use in automotive and industrial equipment.
| Type |
Header Male Shrouded THT |
| Mouning Orientation |
STRAIGHT |
| Contact Finish Termination |
TIN OVER NICKEL |
| Contact Gender |
FEMALE |
| Dielectric Withstanding Voltage |
500VAC |
| Insulator Colour |
BLACK |
| Insulator Material |
POLYBUTYLENE TEREPHTHALATE |
| Manufacturer Series |
2178710 |
| Mating Contact Row Spacing |
0.1 |
| Maximum Operating Temperature |
85 |
| Minimum Operating Temperature |
-30 |
| Number Of Connectors |
ONE |
| Number Of PCB Rows |
2 |
| Reliability |
COMMERCIAL |
| Termination Type |
SOLDER KINKED LEADS |
| Total Number of Contacts |
16 |