The TE Connectivity 1-2178710-0 is a Micro-Match female connector designed with through-hole technology for reliable connections.
It is unshrouded and features 10 positions, allowing for compact and efficient PCB connectivity.
This connector is ideal for use in consumer electronics and industrial automation where space-saving connections are required.
Its durable construction ensures a secure and stable connection in various applications.
| Pitch |
2.54mm |
| No. of Rows |
2 |
| No. of Ways |
10 |
| Contact Finish Termination |
TIN OVER NICKEL |
| Contact Gender |
FEMALE |
| Dielectric Withstanding Voltage |
500VAC |
| Insulator Colour |
BLACK |
| Insulator Material |
POLYBUTYLENE TEREPHTHALATE |
| Manufacturer Series |
2178710 |
| Mating Contact Row Spacing |
0.1 |
| Maximum Operating Temperature |
85 |
| Minimum Operating Temperature |
-30 |
| Mounting Style |
STRAIGHT |
| Mounting Type |
PCB |
| Number Of Connectors |
ONE |
| Number Of PCB Rows |
2 |
| Number of Rows |
2 |
| Number of Ways |
10 |
| Reliability |
COMMERCIAL |
| Termination Type |
SOLDER KINKED LEADS |
| Total Number of Contacts |
10 |
| Type |
Micro-Match Female Connector THT |