The TE Connectivity 1-216791-0 is a shrouded header designed with a double row configuration and features 10 positions.
It is a male connector suitable for secure mating in electronic devices.
The component is typically used in data communication and telecom equipment.
Its robust design ensures reliable connections in high-vibration environments.
| Type |
Connector Assembly |
| Number of Positions |
10 |
| Pitch |
.1 |
| Number of Rows |
2 |
| Circuit Application |
Signal |
| Color |
Grey |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Mounting Type |
Board Mount |
| Connector System |
Wire-to-Board |
| Contact Current Rating (Max) |
1 |
| Contact Gender |
Male |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Plating |
Tin |
| Gender |
Male |
| Housing Color |
Grey |
| Mating Retention |
Without |
| Mount |
Through Hole, Press-Fit, Cable |
| Number of Contacts |
10 |
| Operating Temperature Range |
-85 – 221 |
| Orientation |
Right Angle |
| Package Quantity |
4480 |
| Packaging |
Bulk |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Thickness |
118.11 – 200.79 |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Boardlock |
| Primary Product colour |
Grey |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
0.1inch |
| Series |
AMP-LATCH |
| Termination |
IDT |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Method to Wire & Cable |
Insulation Displacement (IDC) |