TE Connectivity 1-216093-6 is a female shrouded connector assembly designed for reliable wire-to-board connections.
It features a 16-position configuration and a centreline pitch of 2.54 mm.
The assembly is suitable for use in applications like data processing equipment and telecommunications.
Its robust construction ensures durability and secure connections in various electronic devices.
| Type |
Ribbon Cable Connector |
| Number of Positions |
16 |
| Mounting Angle |
Straight |
| Pitch |
.1 |
| Centerline (Pitch) |
2.54mm |
| Circuit Application |
Signal |
| Colour |
Grey |
| Connector & Contact Terminates To |
Wire & Cable |
| Connector & Housing Type |
Plug |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Contact Current Rating (Max) |
1 |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Tin (Sn) |
| Contact Plating |
Tin |
| Current Rating |
1a |
| ELV |
Compliant |
| Gender |
Male |
| Housing Color |
Grey |
| Mating Retention |
Without |
| Max Operating Temperature |
85°C |
| Max Voltage Rating (AC) |
250v |
| Min Operating Temperature |
-55°C |
| Mount |
Through Hole, Cable, Board |
| Number of Contacts |
16 |
| Number of Poles |
16 |
| Number of Rows |
2 |
| Operating Temperature Range |
-85 – 221 |
| Orientation |
Right Angle |
| Packaging |
Bulk |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Contact Termination Area Plating Material Thickness |
118.11 – 200.79 |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
Without |
| Primary Product colour |
Grey |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Series |
AMP-LATCH |
| Termination |
IDT |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Method to Wire & Cable |
Insulation Displacement (IDC) |
| Voltage Rating |
250v |
| Wire Gauge (Max) |
30AWG |
| Wire Gauge (Min) |
26AWG |
To use this facility please Sign In.
Sign In